
Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon, LEADLESS, CERAMIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 33mA |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/444 |
| RoHS | Not CompliantNo |