The JANTX1N5804US is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 1uA. The device is packaged in a MELF package and is not RoHS compliant. It is designed for use in military applications and meets the MIL-PRF-19500/477 standard.
Sign in to ask questions about the Microsemi JANTX1N5804US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N5804US technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/477 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5804US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.