The JANTX1N5809US is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 100V and a peak non-repetitive surge current of 125A. The diode's reverse recovery time is 30ns. It is available in a surface mount package type O-LELF-R2 and is packaged in bulk. The JANTX1N5809US is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/477 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N5809US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/477 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5809US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.