The JANTX1N6107AUS is a bidirectional Zener diode with a minimum breakdown voltage of 10.45V and a peak pulse current of 32A. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a MELF package and is not RoHS compliant. It is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Sign in to ask questions about the Microsemi JANTX1N6107AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6107AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6107AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.