The JANTX1N6111US is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 14.44V and a maximum operating temperature of 175°C. It features a MELF package and is designed for surface mount applications. The diode has a peak pulse power rating of 500W and a peak pulse current of 21.28A. It is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/516 standards.
Sign in to ask questions about the Microsemi JANTX1N6111US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6111US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.44V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 21.28A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6111US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.