
The JANTX1N6115A is a hermetically sealed, glass, 2-pin zener diode with a minimum breakdown voltage of 22.8V and a leakage current of 1uA. It has a peak pulse power of 500W and is suitable for use in high-reliability applications. The diode is packaged in a bulk quantity and is not RoHS compliant. It operates over a temperature range of -55°C to 175°C and is available in a military series, MIL-PRF-19500/516.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N6115A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 33.3V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 18.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6115A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
