
The JANTX1N6126A is a hermetically sealed, glass, 2-pin zener diode with a bidirectional polarity and a minimum breakdown voltage of 64.6V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial package and is mounted through a hole. It has a maximum reverse leakage current of 1uA and a peak pulse power of 500W.
Microsemi JANTX1N6126A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 97.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 51.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N6126A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
