The JANTX1N6129AUS is a bidirectional Zener diode with a minimum breakdown voltage of 86.5V and a peak pulse current of 4A. It operates over a temperature range of -55°C to 175°C and is packaged in a MELF-2 package. The diode is not RoHS compliant and is part of the Military series. It is not designed for power line protection and has a peak pulse power of 500W.
Sign in to ask questions about the Microsemi JANTX1N6129AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6129AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 69.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6129AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.