The JANTX1N6155A is a hermetically sealed, glass, C package-2 zener diode with a minimum breakdown voltage of 34.2V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 175°C and is available in a through hole package. This device is not RoHS compliant and contains lead. It is part of the military series, MIL-PRF-19500/516.
Microsemi JANTX1N6155A technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6155A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.