The JANTX1N6157A is a hermetically sealed, glass, C package-2 Zener diode from Microsemi. It has a bidirectional direction and a maximum operating temperature of 175°C. The diode is available in a bulk packaging and has a peak pulse current of 25.4A and a peak pulse power of 1.5kW. It is not RoHS compliant and is part of the military series MIL-PRF-19500/516.
Sign in to ask questions about the Microsemi JANTX1N6157A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX1N6157A technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 32.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6157A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.