
The JANTX1N6333US is a 24V Zener diode with a 5% tolerance and a maximum power dissipation of 500mW. It features a MELF package and is designed for surface mount applications. The diode operates over a temperature range of -65°C to 175°C. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/533 series.
Microsemi JANTX1N6333US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Impedance | 24R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/533 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6333US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
