
The JANTX1N647-1 is a single Zener diode with a minimum breakdown voltage of 13.6V and a maximum repetitive reverse voltage of 400V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-35 case and is mounted through a hole. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/240 standard.
Microsemi JANTX1N647-1 technical specifications.
| Package/Case | DO-35 |
| Diode Type | ZENER |
| Forward Current | 400mA |
| Min Breakdown Voltage | 13.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Pulse Current | 374A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/240 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N647-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
