The JANTX1N752A-1 is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 480mW and a maximum reverse leakage current of 1uA. The diode is available in a through-hole package and is not RoHS compliant due to containing lead.
Microsemi JANTX1N752A-1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N752A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.