
The JANTX1N759AUR-1 is a 12V zener diode with a tolerance of 10%. It has a maximum power dissipation of 500mW and is packaged in a DO-213AA case for surface mount applications. The diode operates over a temperature range of -65°C to 175°C and is part of the Military, MIL-PRF-19500/127 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTX1N759AUR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-213AA |
| Contact Plating | Tin, Lead |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/127 |
| Tolerance | 5% |
| Voltage Tolerance | 10% |
| Zener Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N759AUR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.