
The JANTX1N963BUR-1 is a 12V 5% Zener diode with a maximum power dissipation of 500mW. It is packaged in a DO-213AA package and is suitable for operation over a temperature range of -55°C to 175°C. The diode has an impedance of 11.5 ohms and a maximum reverse leakage current of 1 microampere. It is not radiation hardened and is not RoHS compliant. The diode is part of the Military, MIL-PRF-19500/117 series.
Microsemi JANTX1N963BUR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 11.5R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/117 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N963BUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.