The JANTX1N965BUR-1 is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-213AA case and is suitable for surface mount applications. It is not RoHS compliant and contains lead, making it a non-lead-free component. The JANTX1N965BUR-1 is part of the Military series, meeting MIL-PRF-19500/117 standards.
Microsemi JANTX1N965BUR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 16R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/117 |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N965BUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.