
The JANTX2N2329AS is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is packaged in a TO-39-3 package and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant. It is part of the Military series, which meets the MIL-PRF-19500/276 standard.
Microsemi JANTX2N2329AS technical specifications.
| Package/Case | TO-39-3 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2329AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
