The JANTX2N2904A is a bipolar junction transistor with a collector base voltage rating of 60V and a maximum collector current of 600mA. It is packaged in a TO-39, 3 PIN package and is designed for through hole mounting. The transistor is rated for operation between -55°C and 125°C. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX2N2904A technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2904A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.