
The JANTX2N3055 is a NPN transistor with a collector-emitter breakdown voltage of 70V and a maximum collector current of 15A. It is packaged in a TO-3 package with a through-hole mount. The transistor has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX2N3055 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/407 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
