NPN Silicon Bipolar Junction Transistor (BJT) in a TO-18 3-pin package. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 80V. Offers a collector-base voltage of 140V and a maximum power dissipation of 500mW. Operates across a temperature range of -65°C to 200°C. Designed for through-hole mounting.
Sign in to ask questions about the Microsemi JANTX2N3700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N3700 technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/391 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.