Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 18pF |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |