
The JANTX2N5415 is a PNP transistor with a collector-emitter breakdown voltage of 200V and a maximum collector current of 1A. It has a maximum power dissipation of 750mW and operates over a temperature range of -65°C to 200°C. The device is packaged in a TO-5 cylindrical package and is available in bulk. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi JANTX2N5415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N5415 technical specifications.
| Package/Case | TO-5 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/485 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N5415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
