Microsemi JANTX2N5682 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 4V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/583 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N5682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
