The JANTX2N5686 is a TO-3 package bipolar junction transistor with a maximum collector current of 50A and a maximum power dissipation of 300W. It has a maximum operating temperature range of -55°C to 200°C and is not radiation hardened. The transistor is not RoHS compliant and is part of the Military, MIL-PRF-19500/464 series.
Microsemi JANTX2N5686 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 5V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 50A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/464 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N5686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
