The JANTX2N6341 is a NPN bipolar junction transistor with a collector base voltage of 180V and a collector emitter breakdown voltage of 150V. It can handle a maximum collector current of 25A and a maximum power dissipation of 200W. The transistor is designed to operate within a temperature range of -65°C to 175°C and is available in a TO-204 package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi JANTX2N6341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N6341 technical specifications.
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 1.8V |
| Max Collector Current | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/509 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N6341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.