The JANTX2N6770T1 is a 500V N-Channel MOSFET with a maximum continuous drain current of 12A. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 150W. The device is packaged in a TO-254-3 flange mount package and is available in bulk packaging. The JANTX2N6770T1 is not radiation hardened and is not RoHS compliant.
Microsemi JANTX2N6770T1 technical specifications.
| Package/Case | TO-254-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/543 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N6770T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.