The JANTX2N6798 is a 200V 5.5A N-Channel JFET with a maximum gate to source voltage of 20V and maximum power dissipation of 25W. It is packaged in a cylindrical O-MBCY-W3 package and is available in bulk packaging. The device is rated for operation between -55°C and 150°C. It is not RoHS compliant.
Microsemi JANTX2N6798 technical specifications.
| Contact Plating | Tin, Lead |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 420mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/557 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N6798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.