The JANTX2N6802U is a hermetically sealed, LCC-18 packaged MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 25W and is rated for a continuous drain current of 2.5A. The device is not RoHS compliant and is part of the Military series, meeting MIL-PRF-19500/557 standards.
Sign in to ask questions about the Microsemi JANTX2N6802U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N6802U technical specifications.
| Package/Case | CLCC |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 1.6R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/557 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N6802U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.