Microsemi JANTX2N6804 technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 360mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/562 |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N6804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.