Microsemi JANTX2N7225U technical specifications.
| Continuous Drain Current (ID) | 27.4A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 105mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/592 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N7225U to view detailed technical specifications.
No datasheet is available for this part.