The JANTX2N7236 is a 100V N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 18A and a maximum power dissipation of 125W. The device is packaged in a TO-254-3 ceramic package and is available in bulk packaging. The JANTX2N7236 is not RoHS compliant and is part of the Military, MIL-PRF-19500/595 series.
Sign in to ask questions about the Microsemi JANTX2N7236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTX2N7236 technical specifications.
| Package/Case | TO-254-3 |
| Contact Plating | Tin, Lead |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 220mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/595 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N7236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.