Microsemi JANTX2N918UB technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/301 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N918UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.