Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35,
Microsemi JANTXV1N4148 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi JANTXV1N4148 to view detailed technical specifications.
No datasheet is available for this part.