
The JANTXV1N4148-1 is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 75V and a maximum reverse current of 500nA. The diode is packaged in a DO-35 case and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTXV1N4148-1 technical specifications.
| Package/Case | DO-35 |
| Forward Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N4148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
