This current regulating diode is a hermetically sealed, glass package with a MELF-2 configuration. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode can withstand a maximum supply voltage of 100V and has an output current of 1.4mA. It is available in a DO-213AB package and is packaged in bulk.
Microsemi JANTXV1N5301UR-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 1.4mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/463 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5301UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.