The JANTXV1N6104US is a bidirectional Zener diode with a minimum breakdown voltage of 7.4V. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a MELF package and is not RoHS compliant. It is part of the Military, MIL-PRF-19500/516 series and has a peak pulse power of 500W.
Microsemi JANTXV1N6104US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 39.24A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6104US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.