The JANTXV1N6118A is a hermetically sealed, glass package Zener diode with a bidirectional direction and a maximum operating temperature of 175°C. It has a minimum breakdown voltage of 31.4V and a peak pulse current of 10.9A. The diode is packaged in an axial package and is mounted through a hole. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Microsemi JANTXV1N6118A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6118A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.