The JANTXV1N6128AUS is a bidirectional Zener diode with a minimum breakdown voltage of 77.9V and a maximum operating temperature of 175°C. It is designed for surface mount applications and has a peak pulse current of 4.4A and a peak pulse power of 500W. The diode is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series. It is packaged in a MELF-2 package and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N6128AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 62.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6128AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.