The JANTXV1N825-1 is a Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. The diode is packaged in a hermetically sealed glass DO-35 package with tin and lead plating. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/159 series.
Microsemi JANTXV1N825-1 technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/159 |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.