
The JANTXV2N2920U is a 70V bipolar junction transistor with a maximum collector current of 30mA. It is packaged in a TO-78 package and is designed for surface mount applications. The transistor has a maximum power dissipation of 350mW and can operate over a temperature range of -65°C to 200°C. It is not compliant with RoHS regulations due to the presence of lead, but is compliant with the MIL-PRF-19500/355 series for military applications.
Checking distributor stock and pricing after the page loads.
Microsemi JANTXV2N2920U technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/355 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
