The JANTXV2N3055 is a NPN bipolar junction transistor with a collector-emitter voltage rating of 70V and a maximum collector current of 15A. It is packaged in a TO-3 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 6W and an operating temperature range of -65°C to 200°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV2N3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JANTXV2N3055 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 70V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV2N3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.