The JANTXV2N3637L is a bipolar junction transistor with a collector base voltage of 175V and a maximum collector current of 1A. It has a maximum power dissipation of 1W and can operate over a temperature range of -65°C to 200°C. The transistor is packaged in a TO-5, 3 PIN package and is available in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 175V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |