Microsemi JANTXV2N3823 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-206AF |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi JANTXV2N3823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.