
The JANTXV2N6298 is a PNP bipolar junction transistor with a collector base voltage of 60V and a collector emitter saturation voltage of 2V. It is packaged in a TO-66 case with a through hole mount and is suitable for operating temperatures between -65°C and 175°C. The transistor is not RoHS compliant and features tin and lead contact plating.
Microsemi JANTXV2N6298 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV2N6298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
