Microsemi JANTXV2N6901 technical specifications.
| Continuous Drain Current (ID) | 1.69A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.33W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 1.4R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/570 |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV2N6901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.