Microsemi LX1682CDM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1682CDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
