The LX1725ILQ is a surface mount amplifier from Microsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 32W and a supply current of 20mA. The amplifier is packaged in a VQFN package and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Microsemi LX1725ILQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX1725ILQ technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 32W |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AudioMAX™ |
| Supply Current | 20mA |
| Voltage Gain | 26.85dB |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1725ILQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.