The LX8384-00CDT is a surface-mount, adjustable linear voltage regulator with a 1.262V reference voltage and a maximum input voltage of 10V. It operates within a temperature range of 0°C to 125°C. This device is compliant with RoHS regulations and is not radiation hardened.
Microsemi LX8384-00CDT technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8384-00CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.