The LX8587-00CDD-TR is a 3-terminal adjustable linear voltage regulator from Microsemi. It operates over a temperature range of 0 to 125 degrees Celsius. The device has a maximum output current of 3A and can regulate an output voltage between 1.25V and 5.5V. The LX8587-00CDD-TR is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |