The M1.5KE20CAE3 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 17.1V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element material and a terminal position of axial. The diode is packaged in an O-PALF-W2 package type and has a maximum power dissipation of 1.52W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi M1.5KE20CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M1.5KE20CAE3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 21 |
| Power Dissipation-Max | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi M1.5KE20CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.